


HDC2022DEPT | |
|---|---|
DigiKey Part Number | 296-HDC2022DEPTTR-ND - Tape & Reel (TR) 296-HDC2022DEPTCT-ND - Cut Tape (CT) 296-HDC2022DEPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDC2022DEPT |
Description | SENSOR MULT HUMIDITY/TEMP |
Customer Reference | |
Detailed Description | Humidity, Temperature 20 ~ 80% RH I2C ±3% RH 6 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HDC2022DEPT Models |
Category | Response Time 6 s |
Manufacturer Texas Instruments | Sensitivity 300mV/%RH |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.62V ~ 3.6V |
Part Status Obsolete | Mounting Type Surface Mount |
Sensor Type Humidity, Temperature | Operating Temperature -40°C ~ 125°C |
Humidity Range 20 ~ 80% RH | Package / Case 6-TDFN Exposed Pad |
Output Type I2C | Supplier Device Package 6-WSON (3x3) |
Output 14b | Base Product Number |
Accuracy ±3% RH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,20000 | € 3,20 |
| 5 | € 2,85600 | € 14,28 |
| 10 | € 2,73200 | € 27,32 |
| 25 | € 2,58240 | € 64,56 |
| 50 | € 2,48040 | € 124,02 |
| Unit Price without VAT: | € 3,20000 |
|---|---|
| Unit Price with VAT: | € 3,90400 |

