
GC2011A-PB | |
|---|---|
DigiKey Part Number | 296-12259-ND |
Manufacturer | |
Manufacturer Product Number | GC2011A-PB |
Description | IC FILTER DIGITAL 160BGA |
Customer Reference | |
Detailed Description | Filter IC Digital Order 160-BGA (15x15) |
Datasheet | Datasheet |
EDA/CAD Models | GC2011A-PB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Filter Type | Digital | |
Frequency - Cutoff or Center | - | |
Number of Filters | 2 | |
Filter Order | - | |
Voltage - Supply | 3.1V ~ 3.5V | |
Mounting Type | Surface Mount | |
Package / Case | 160-BGA | |
Supplier Device Package | 160-BGA (15x15) | |
Base Product Number |

