
FPC401EVM | |
|---|---|
DigiKey Part Number | 296-FPC401EVM-ND |
Manufacturer | |
Manufacturer Product Number | FPC401EVM |
Description | EVAL BOARD FOR FPC401 |
Customer Reference | |
Detailed Description | FPC401 - Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Controller | |
Embedded | - | |
Utilized IC / Part | FPC401 | |
Primary Attributes | 4-Channel (Quad) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 308,78000 | € 308,78 |
| Unit Price without VAT: | € 308,78000 |
|---|---|
| Unit Price with VAT: | € 376,71160 |

