Capacitive Touch Proximity Detector 16-WQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDC2214QRGHRQ1

DigiKey Part Number
296-44527-2-ND - Tape & Reel (TR)
296-44527-1-ND - Cut Tape (CT)
296-44527-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDC2214QRGHRQ1
Description
28-BIT CAPACITANCE-TO-DIGITAL CO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Capacitive Touch Proximity Detector 16-WQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
FDC2214QRGHRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Proximity Detector
Proximity Detection
Yes
Number of Inputs
4
LED Driver Channels
-
Interface
I2C
Resolution
28 b
Voltage - Supply
2.7V ~ 3.6V
Current - Supply
2.1mA
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 35 721 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 7,87000€ 7,87
10€ 6,11800€ 61,18
25€ 5,68040€ 142,01
100€ 5,19920€ 519,92
250€ 4,96972€ 1 242,43
500€ 4,83136€ 2 415,68
1 000€ 4,71757€ 4 717,57
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 500€ 5,13329€ 23 099,81
Manufacturers Standard Package
Unit Price without VAT:€ 7,87000
Unit Price with VAT:€ 9,60140

Other Suppliers on DigiKey

35 721In Stock
Ships from Rochester Electronics, LLC