


ESD-EVM-001 | |
|---|---|
DigiKey Part Number | 296-ESD-EVM-001-ND |
Manufacturer | |
Manufacturer Product Number | ESD-EVM-001 |
Description | EVAL MODULE ESD PROT DIODES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Electrostatic Discharge (ESD) Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Circuit Protection | |
Function | Electrostatic Discharge (ESD) | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,62000 | € 10,62 |
| Unit Price without VAT: | € 10,62000 |
|---|---|
| Unit Price with VAT: | € 12,95640 |

