
DS99R106VSX/NOPB | |
|---|---|
DigiKey Part Number | DS99R106VSX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS99R106VSX/NOPB |
Description | IC DESERIALIZ 40MHZ 24BIT 48TQFP |
Customer Reference | |
Detailed Description | 960Mbps Deserializer 1 Input 24 Output 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DS99R106VSX/NOPB Models |
Category | Number of Inputs 1 |
Manufacturer Texas Instruments | Number of Outputs 24 |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Function Deserializer | Mounting Type Surface Mount |
Data Rate 960Mbps | Package / Case 48-TQFP |
Input Type FPD-Link II, LVDS | Supplier Device Package 48-TQFP (7x7) |
Output Type LVCMOS | Base Product Number |

