Direct
Similar



DS92LV1212AMSAX/NOPB | |
|---|---|
DigiKey Part Number | 296-38554-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS92LV1212AMSAX/NOPB |
Description | IC DESERIALZR RANDOM LOCK 28SSOP |
Customer Reference | |
Detailed Description | 400Mbps Deserializer 1 Input 10 Output 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS92LV1212AMSAX/NOPB Models |
Category | Number of Outputs 10 |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Grade Automotive |
Function Deserializer | Qualification AEC-Q100 |
Data Rate 400Mbps | Mounting Type Surface Mount |
Input Type LVDS | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Output Type LVTTL | Supplier Device Package 28-SSOP |
Number of Inputs 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LV1224BDB | Texas Instruments | 76 | 296-17327-5-ND | € 9,80000 | Direct |
| SN65LV1224BMDBREP | Texas Instruments | 2 684 | 296-21244-2-ND | € 11,67773 | Similar |


