DS92001TMAX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: € 2,39000
Datasheet

Similar


onsemi
In Stock: 5 364
Unit Price: € 2,02000
Datasheet

Similar


onsemi
In Stock: 11 861
Unit Price: € 1,88000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 143
Unit Price: € 18,37000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 37
Unit Price: € 20,53000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: € 12,95548
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 13 209
Unit Price: € 9,36000
Datasheet
Buffer, ReDriver 1 Channel 400Mbps 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS92001TMAX

DigiKey Part Number
DS92001TMAX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS92001TMAX
Description
IC REDRIVER BLVDS 1CH 8SOIC
Customer Reference
Detailed Description
Buffer, ReDriver 1 Channel 400Mbps 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS92001TMAX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Buffer, ReDriver
Applications
BLVDS
Input
CML, LVDS, LVPECL
Output
LVDS
Data Rate (Max)
400Mbps
Number of Channels
1
Delay Time
1.4ns
Signal Conditioning
-
Voltage - Supply
3V ~ 3.6V
Current - Supply
50mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types