
DS91C180TMA/NOPB | |
|---|---|
DigiKey Part Number | DS91C180TMA/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS91C180TMA/NOPB |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full LVDS 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS91C180TMA/NOPB Models |
Category | Data Rate 200Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Protocol LVDS | Supplier Device Package 14-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Full |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,36000 | € 5,36 |
| 10 | € 4,11600 | € 41,16 |
| 55 | € 3,59236 | € 197,58 |
| 110 | € 3,44164 | € 378,58 |
| 275 | € 3,28244 | € 902,67 |
| 550 | € 3,18644 | € 1 752,54 |
| 1 045 | € 3,11280 | € 3 252,88 |
| 2 530 | € 3,03083 | € 7 668,00 |
| Unit Price without VAT: | € 5,36000 |
|---|---|
| Unit Price with VAT: | € 6,53920 |



