
DS90CR486VSX/NOPB | |
|---|---|
DigiKey Part Number | DS90CR486VSX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS90CR486VSX/NOPB |
Description | IC DESERIALIZER 48BIT 100-TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.384Gbps Deserializer 8 Input 48 Output 100-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | DS90CR486VSX/NOPB Models |
Category | Number of Inputs 8 |
Manufacturer Texas Instruments | Number of Outputs 48 |
Series | Voltage - Supply 3.14V ~ 3.46V |
Packaging Tape & Reel (TR) | Operating Temperature -10°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Deserializer | Package / Case 100-TQFP |
Data Rate 6.384Gbps | Supplier Device Package 100-TQFP (14x14) |
Input Type LVDS | Base Product Number |
Output Type LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 12,29137 | € 12 291,37 |
| Unit Price without VAT: | € 12,29137 |
|---|---|
| Unit Price with VAT: | € 14,99547 |

