
DS90CR287SLC/NOPB | |
|---|---|
DigiKey Part Number | DS90CR287SLC/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS90CR287SLC/NOPB |
Description | IC INTFACE SPECIALIZED 64NFBGA |
Customer Reference | |
Detailed Description | Interface 64-NFBGA (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | DS90CR287SLC/NOPB Models |
Category | Package / Case 64-LFBGA |
Manufacturer Texas Instruments | Supplier Device Package 64-NFBGA (8x8) |
Packaging Tray | Mounting Type Surface Mount |
Part Status Not For New Designs | Base Product Number |
Voltage - Supply 3V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,94000 | € 12,94 |
| 10 | € 10,23900 | € 102,39 |
| 25 | € 9,56360 | € 239,09 |
| 100 | € 8,82090 | € 882,09 |
| Unit Price without VAT: | € 12,94000 |
|---|---|
| Unit Price with VAT: | € 15,78680 |

