DS90CR281MTD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 121
Unit Price: € 8,44000
Datasheet
Interface 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90CR281MTD

DigiKey Part Number
DS90CR281MTD-ND
Manufacturer
Manufacturer Product Number
DS90CR281MTD
Description
IC INTERFACE SPECIALIZED 56TSSOP
Customer Reference
Detailed Description
Interface 56-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DS90CR281MTD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
-
Interface
-
Voltage - Supply
4.5V ~ 5.5V
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types