2.94Gbps Serializer 28 Input 4 Output 48-WQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90C185SQX/NOPB

DigiKey Part Number
DS90C185SQX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS90C185SQX/NOPB
Description
IC SERIALIZER LVDS LP 48WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.94Gbps Serializer 28 Input 4 Output 48-WQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
DS90C185SQX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Outputs
4
Manufacturer
Texas Instruments
Voltage - Supply
1.71V ~ 1.89V
Packaging
Tape & Reel (TR)
Operating Temperature
-10°C ~ 70°C (TA)
Part Status
Active
Grade
Automotive
Function
Serializer
Qualification
AEC-Q100
Data Rate
2.94Gbps
Mounting Type
Surface Mount
Input Type
LVCMOS
Package / Case
48-WFQFN Exposed Pad
Output Type
FPD-Link, LVDS
Supplier Device Package
48-WQFN (6x6)
Number of Inputs
28
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 3,31138€ 8 278,45
Manufacturers Standard Package
Unit Price without VAT:€ 3,31138
Unit Price with VAT:€ 4,03988