
DS90C185SQ/NOPB | |
|---|---|
DigiKey Part Number | DS90C185SQ/NOPBTR-ND - Tape & Reel (TR) DS90C185SQ/NOPBCT-ND - Cut Tape (CT) DS90C185SQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90C185SQ/NOPB |
Description | IC SERIALIZER LVDS LP 48WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.94Gbps Serializer 28 Input 4 Output 48-WQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DS90C185SQ/NOPB Models |
Category | Number of Outputs 4 |
Manufacturer Texas Instruments | Voltage - Supply 1.71V ~ 1.89V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C (TA) |
Part Status Active | Grade Automotive |
Function Serializer | Qualification AEC-Q100 |
Data Rate 2.94Gbps | Mounting Type Surface Mount |
Input Type LVCMOS | Package / Case 48-WFQFN Exposed Pad |
Output Type FPD-Link, LVDS | Supplier Device Package 48-WQFN (6x6) |
Number of Inputs 28 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,06000 | € 6,06 |
| 10 | € 4,67500 | € 46,75 |
| 25 | € 4,32880 | € 108,22 |
| 100 | € 3,94770 | € 394,77 |
| 250 | € 3,76612 | € 941,53 |
| 500 | € 3,65664 | € 1 828,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 3,56656 | € 3 566,56 |
| 2 000 | € 3,49243 | € 6 984,86 |
| Unit Price without VAT: | € 6,06000 |
|---|---|
| Unit Price with VAT: | € 7,39320 |

