
DS75451N | |
|---|---|
DigiKey Part Number | DS75451N-ND |
Manufacturer | |
Manufacturer Product Number | DS75451N |
Description | IC TRANSCEIVER 2/0 8MDIP |
Customer Reference | |
Detailed Description | 2/0 Driver 8-MDIP |
Datasheet | Datasheet |
EDA/CAD Models | DS75451N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | - | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-MDIP | |
Base Product Number |


