
DS3680D | |
|---|---|
DigiKey Part Number | 296-9484-5-ND |
Manufacturer | |
Manufacturer Product Number | DS3680D |
Description | IC TELECOM INTERFACE 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Telecom IC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS3680D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | - | |
Interface | - | |
Number of Circuits | 4 | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,09000 | € 1,09 |
| 10 | € 0,79300 | € 7,93 |
| 50 | € 0,67240 | € 33,62 |
| 100 | € 0,63530 | € 63,53 |
| 250 | € 0,59592 | € 148,98 |
| 500 | € 0,57222 | € 286,11 |
| 1 000 | € 0,55269 | € 552,69 |
| 2 500 | € 0,53209 | € 1 330,22 |
| 5 000 | € 0,51968 | € 2 598,40 |
| Unit Price without VAT: | € 1,09000 |
|---|---|
| Unit Price with VAT: | € 1,32980 |

