DS36276MX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 14 085
Unit Price: € 0,99000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 18 479
Unit Price: € 1,21000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3 301
Unit Price: € 2,56000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 8 346
Unit Price: € 2,63000
Datasheet

Similar


Analog Devices Inc.
In Stock: 787
Unit Price: € 6,93000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 482
Unit Price: € 6,93000
Datasheet

Similar


Analog Devices Inc.
In Stock: 8 157
Unit Price: € 7,97000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 723
Unit Price: € 7,97000
Datasheet

Similar


Analog Devices Inc.
In Stock: 104
Unit Price: € 6,71000
Datasheet

Similar


Analog Devices Inc.
In Stock: 174
Unit Price: € 8,80000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: € 5,19572
Datasheet

Similar


Analog Devices Inc.
In Stock: 40
Unit Price: € 8,80000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: € 5,19572
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 128
Unit Price: € 6,75000
Datasheet
1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS36276MX

DigiKey Part Number
DS36276MX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS36276MX
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS36276MX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
50 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types