Direct
Parametric Equivalent

DS15BR401TSQ | |
|---|---|
DigiKey Part Number | DS15BR401TSQTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS15BR401TSQ |
Description | IC REDRIVER LVDS 4CH 32WQFN |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 2Gbps 32-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DS15BR401TSQ Models |
Category | Delay Time 1.0ns |
Manufacturer Texas Instruments | Signal Conditioning Output Pre-Emphasis |
Packaging Tape & Reel (TR) | Capacitance - Input 3 pF |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
Type Buffer, ReDriver | Current - Supply 175mA |
Applications LVDS | Operating Temperature -40°C ~ 85°C |
Input CML, LVDS, LVPECL | Mounting Type Surface Mount |
Output LVDS | Package / Case 32-WFQFN Exposed Pad |
Data Rate (Max) 2Gbps | Supplier Device Package 32-WQFN (5x5) |
Number of Channels 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS15BR401TSQ/NOPB | Texas Instruments | 894 | DS15BR401TSQ/NOPBCT-ND | € 8,90000 | Direct |
| DS15BR400TSQ/NOPB | Texas Instruments | 1 896 | DS15BR400TSQ/NOPBCT-ND | € 8,90000 | Parametric Equivalent |


