DS14C232CMX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 230
Unit Price: € 2,51000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 952
Unit Price: € 9,29000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5 365
Unit Price: € 9,29000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 496
Unit Price: € 7,14000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4 509
Unit Price: € 7,14000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 529
Unit Price: € 8,82000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3 500
Unit Price: € 8,82000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 984
Unit Price: € 7,62000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 972
Unit Price: € 7,62000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 947
Unit Price: € 8,34000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 10 281
Unit Price: € 8,34000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 707
Unit Price: € 0,76000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 5 157
Unit Price: € 0,76000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 424
Unit Price: € 0,78000
Datasheet
2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS14C232CMX

DigiKey Part Number
DS14C232CMXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS14C232CMX
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS14C232CMX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
400 mV
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types