Unipolar Motor Driver Power MOSFET SPI 16-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8804PWPR

DigiKey Part Number
296-36584-2-ND - Tape & Reel (TR)
296-36584-1-ND - Cut Tape (CT)
296-36584-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8804PWPR
Description
IC MTR DRV UNIPLR 8.20V 16HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Unipolar Motor Driver Power MOSFET SPI 16-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
DRV8804PWPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Unipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Low Side (4)
Interface
SPI
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
1A
Voltage - Supply
8.2V ~ 60V
Voltage - Load
8.2V ~ 60V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,22000€ 2,22
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 1,50624€ 3 012,48
4 000€ 1,47544€ 5 901,76
Manufacturers Standard Package
Unit Price without VAT:€ 2,22000
Unit Price with VAT:€ 2,70840