
DRV8704DCPR | |
|---|---|
DigiKey Part Number | 296-43248-2-ND - Tape & Reel (TR) 296-43248-1-ND - Cut Tape (CT) 296-43248-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8704DCPR |
Description | IC MOTOR DRIVER 0V-5.3V 38HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS PWM, SPI 38-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8704DCPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (4) | |
Interface | PWM, SPI | |
Technology | NMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 0V ~ 5.3V | |
Voltage - Load | 8V ~ 52V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 38-PowerTFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,19000 | € 4,19 |
| 10 | € 3,19300 | € 31,93 |
| 25 | € 2,94240 | € 73,56 |
| 100 | € 2,66740 | € 266,74 |
| 250 | € 2,53616 | € 634,04 |
| 500 | € 2,45704 | € 1 228,52 |
| 1 000 | € 2,39193 | € 2 391,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 2,33834 | € 4 676,68 |
| Unit Price without VAT: | € 4,19000 |
|---|---|
| Unit Price with VAT: | € 5,11180 |


