Bipolar Motor Driver Power MOSFET Phase/Enable (PH/EN) 28-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8425EPWPR

DigiKey Part Number
296-DRV8425EPWPRTR-ND - Tape & Reel (TR)
296-DRV8425EPWPRCT-ND - Cut Tape (CT)
296-DRV8425EPWPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8425EPWPR
Description
35V, 2A BIPOLAR STEPPER OR DUAL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET Phase/Enable (PH/EN) 28-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
DRV8425EPWPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Phase/Enable (PH/EN)
Technology
Power MOSFET
Step Resolution
-
Applications
Consumer, Industrial
Current - Output
2A
Voltage - Supply
0V ~ 5.5V
Voltage - Load
4.5V ~ 33V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
28-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 1,77645€ 4 441,12
Manufacturers Standard Package
Unit Price without VAT:€ 1,77645
Unit Price with VAT:€ 2,16727