
DRV8300NIPWR | |
|---|---|
DigiKey Part Number | 296-DRV8300NIPWRTR-ND - Tape & Reel (TR) 296-DRV8300NIPWRCT-ND - Cut Tape (CT) 296-DRV8300NIPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8300NIPWR |
Description | IC GATE DRV HI/LOW SIDE 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Inverting, Non-Inverting 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side, Low-Side | |
Channel Type | 3-Phase | |
Number of Drivers | 3 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 5V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 750mA, 1.5A | |
Input Type | Inverting, Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 105 V | |
Rise / Fall Time (Typ) | 12ns, 12ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,38000 | € 1,38 |
| 10 | € 1,00900 | € 10,09 |
| 25 | € 0,91600 | € 22,90 |
| 100 | € 0,81420 | € 81,42 |
| 250 | € 0,76572 | € 191,43 |
| 500 | € 0,73648 | € 368,24 |
| 1 000 | € 0,71242 | € 712,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,32031 | € 960,93 |
| 6 000 | € 0,31249 | € 1 874,94 |
| 9 000 | € 0,30857 | € 2 777,13 |
| 15 000 | € 0,30423 | € 4 563,45 |
| 21 000 | € 0,30169 | € 6 335,49 |
| Unit Price without VAT: | € 1,38000 |
|---|---|
| Unit Price with VAT: | € 1,68360 |

