Digital Switch Latch Open Drain Hall Effect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV5013AGEDBZTQ1

DigiKey Part Number
296-DRV5013AGEDBZTQ1TR-ND - Tape & Reel (TR)
296-DRV5013AGEDBZTQ1CT-ND - Cut Tape (CT)
296-DRV5013AGEDBZTQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV5013AGEDBZTQ1
Description
MAGNETIC SWITCH LATCH
Customer Reference
Detailed Description
Digital Switch Latch Open Drain Hall Effect
Datasheet
 Datasheet
EDA/CAD Models
DRV5013AGEDBZTQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.7V ~ 38V
Mfr
Current - Supply (Max)
2.7mA (Typ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output (Max)
30mA
Part Status
Obsolete
Output Type
Open Drain
Function
Latch
Features
Temperature Compensated
Technology
Operating Temperature
-40°C ~ 150°C (TA)
Polarization
South Pole
Grade
Automotive
Sensing Range
9mT Trip, -9mT Release
Qualification
AEC-Q100
Test Condition
-40°C ~ 150°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DRV5013AGEDBZRQ1Texas Instruments5 646296-51069-1-ND€ 0,48000MFR Recommended
In-Stock: 812
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,94000€ 0,94
5€ 0,83200€ 4,16
10€ 0,79000€ 7,90
25€ 0,74040€ 18,51
50€ 0,70660€ 35,33
100€ 0,67560€ 67,56
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€ 0,63852€ 159,63
500€ 0,61322€ 306,61
Manufacturers Standard Package
Unit Price without VAT:€ 0,94000
Unit Price with VAT:€ 1,14680