
DRV3256AEPAPRQ1 | |
|---|---|
DigiKey Part Number | 296-DRV3256AEPAPRQ1TR-ND - Tape & Reel (TR) 296-DRV3256AEPAPRQ1CT-ND - Cut Tape (CT) 296-DRV3256AEPAPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV3256AEPAPRQ1 |
Description | INTEGRATED 3-PHASE 48-V AUTOMOTI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver NMOS SPI 64-HTQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Current Management | |
Output Configuration | Half Bridge (3) | |
Interface | SPI | |
Technology | NMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 2.5A | |
Voltage - Supply | 20V ~ 90V | |
Voltage - Load | 20V ~ 90V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP Exposed Pad | |
Supplier Device Package | 64-HTQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,80000 | € 6,80 |
| 10 | € 5,26300 | € 52,63 |
| 25 | € 4,87840 | € 121,96 |
| 100 | € 4,45620 | € 445,62 |
| 250 | € 4,25492 | € 1 063,73 |
| 500 | € 4,13358 | € 2 066,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 4,03372 | € 4 033,72 |
| 2 000 | € 3,95156 | € 7 903,12 |
| Unit Price without VAT: | € 6,80000 |
|---|---|
| Unit Price with VAT: | € 8,29600 |

