
DP8421AV-25 | |
|---|---|
DigiKey Part Number | DP8421AV-25-ND |
Manufacturer | |
Manufacturer Product Number | DP8421AV-25 |
Description | IC MEM CTLR DRAM 68-PLCC |
Customer Reference | |
Detailed Description | Dynamic RAM (DRAM) Memory Controller IC 68-PLCC (25.13x25.13) |
Datasheet | Datasheet |
EDA/CAD Models | DP8421AV-25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Controller Type | Dynamic RAM (DRAM) | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 68-LCC (J-Lead) | |
Supplier Device Package | 68-PLCC (25.13x25.13) | |
Base Product Number |

