
DP83561HBE/EM | |
|---|---|
DigiKey Part Number | 296-DP83561HBE/EM-ND |
Manufacturer | |
Manufacturer Product Number | DP83561HBE/EM |
Description | IC TXRX FULL/HALF 1/1 64CFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full, Half Ethernet 64-CFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full, Half | |
Data Rate | 10Mbps, 100Mbps, 1Gbps | |
Voltage - Supply | 1.045V ~ 1.155V, 1.71V ~ 1.89V, 2.375V ~ 2.625V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-CFlatPack | |
Supplier Device Package | 64-CFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5 418,62000 | € 5 418,62 |
| Unit Price without VAT: | € 5 418,62000 |
|---|---|
| Unit Price with VAT: | € 6 610,71640 |

