Image for DLPUVSN1FLN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLPUVSN1FLN

DigiKey Part Number
DLPUVSN1FLN-ND
Manufacturer
Manufacturer Product Number
DLPUVSN1FLN
Description
DLP DISCOVERY
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
- Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
DLPUVSN1FLN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
Type
-
Function
-
Embedded
-
Utilized IC / Part
-
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:10
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 7 125,77000€ 7 125,77
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 7 125,77000
Unit Price with VAT:€ 8 693,43940