
DLPC3436CZVB | |
|---|---|
DigiKey Part Number | 296-DLPC3436CZVB-ND |
Manufacturer | |
Manufacturer Product Number | DLPC3436CZVB |
Description | DLP DRIVER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DMD Driver 176-NFBGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DLPC3436CZVB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | DMD | |
Configuration | - | |
Interface | I2C, Parallel | |
Digits or Characters | - | |
Voltage - Supply | 1.045V ~ 1.155V | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 176-VFBGA | |
Supplier Device Package | 176-NFBGA (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | € 15,21531 | € 3 955,98 |
| Unit Price without VAT: | € 15,21531 |
|---|---|
| Unit Price with VAT: | € 18,56268 |

