
DLPC120ZXSQ1 | |
|---|---|
DigiKey Part Number | 296-DLPC120ZXSQ1-ND |
Manufacturer | |
Manufacturer Product Number | DLPC120ZXSQ1 |
Description | IC DIG MICROMIRROR DEV 216NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Micromirror Device (DMD) 216-NFBGA (17x17) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Digital Micromirror Device (DMD) | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 216-LBGA | |
Supplier Device Package | 216-NFBGA (17x17) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | € 13,92867 | € 1 253,58 |
| Unit Price without VAT: | € 13,92867 |
|---|---|
| Unit Price with VAT: | € 16,99298 |

