
DLPA300PFP | |
|---|---|
DigiKey Part Number | 296-DLPA300PFP-ND |
Manufacturer | |
Manufacturer Product Number | DLPA300PFP |
Description | IC DIG MICROMIRROR DEV 80-HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Micromirror Device (DMD), Driver 80-HTQFP (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Digital Micromirror Device (DMD), Driver | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 80-TQFP Exposed Pad | |
Supplier Device Package | 80-HTQFP (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,99000 | € 11,99 |
| 10 | € 9,46100 | € 94,61 |
| 25 | € 8,82960 | € 220,74 |
| 119 | € 8,06546 | € 959,79 |
| 357 | € 7,69664 | € 2 747,70 |
| 595 | € 7,56024 | € 4 498,34 |
| 1 071 | € 7,42575 | € 7 952,98 |
| Unit Price without VAT: | € 11,99000 |
|---|---|
| Unit Price with VAT: | € 14,62780 |





