
DLP670REEVM | |
|---|---|
DigiKey Part Number | 296-DLP670REEVM-ND |
Manufacturer | |
Manufacturer Product Number | DLP670REEVM |
Description | EVAL BOARD FOR DLP670 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DLP670 - Projection DLP Reference Design Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Reference Design | |
Function | Projection DLP | |
Embedded | No | |
Utilized IC / Part | DLP670 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 619,63000 | € 619,63 |
| Unit Price without VAT: | € 619,63000 |
|---|---|
| Unit Price with VAT: | € 755,94860 |

