Digital Micromirror Device (DMD) 149-CPGA (32.2x22.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLP471NEA0FYN

DigiKey Part Number
296-DLP471NEA0FYN-ND
Manufacturer
Manufacturer Product Number
DLP471NEA0FYN
Description
IC DIG MICROMIRROR DEV 149-CPGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Digital Micromirror Device (DMD) 149-CPGA (32.2x22.3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Type
Digital Micromirror Device (DMD)
Applications
-
Mounting Type
Through Hole
Package / Case
149-BFCPGA
Supplier Device Package
149-CPGA (32.2x22.3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
165€ 161,30218€ 26 614,86
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 161,30218
Unit Price with VAT:€ 196,78866