
DEM-DAC908E | |
|---|---|
DigiKey Part Number | DEM-DAC908E-ND |
Manufacturer | |
Manufacturer Product Number | DEM-DAC908E |
Description | EVAL BOARD FOR DAC908E |
Customer Reference | |
Detailed Description | DAC908E SpeedPlus™ 8 Bit 165M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Part Status | Obsolete | |
Number of DAC's | 1 | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 165M | |
Data Interface | Parallel | |
Settling Time | 30ns | |
DAC Type | Current | |
Utilized IC / Part | DAC908E | |
Contents | Board(s) | |
Note | - | |
Base Product Number |



