
DCR010503P | |
|---|---|
DigiKey Part Number | DCR010503P-ND |
Manufacturer | |
Manufacturer Product Number | DCR010503P |
Description | DC DC CONVERTER 3.3V 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 300mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | DCR010503P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 300mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OTP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 18-DIP Module, 10 Leads | |
Size / Dimension | 0.90" L x 0.28" W x 0.21" H (22.9mm x 7.1mm x 5.3mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 16,58000 | € 16,58 |
| 5 | € 15,97200 | € 79,86 |
| 20 | € 15,45700 | € 309,14 |
| 40 | € 15,20550 | € 608,22 |
| 60 | € 15,06033 | € 903,62 |
| 100 | € 14,87930 | € 1 487,93 |
| 260 | € 14,54604 | € 3 781,97 |
| 500 | € 14,32200 | € 7 161,00 |
| Unit Price without VAT: | € 16,58000 |
|---|---|
| Unit Price with VAT: | € 20,22760 |

