
DAC8581EVM-PDK | |
|---|---|
DigiKey Part Number | 296-30883-ND |
Manufacturer | |
Manufacturer Product Number | DAC8581EVM-PDK |
Description | EVAL BOARD FOR DAC8581 |
Customer Reference | |
Detailed Description | DAC8581 - 16 Bit 3M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of DAC's | 1 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 3M | |
Data Interface | SPI | |
Settling Time | 650ns | |
DAC Type | Voltage | |
Utilized IC / Part | DAC8581 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

