DAC8580IPWR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: € 9,77690
Datasheet
16 Bit Digital to Analog Converter 1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC8580IPWR

DigiKey Part Number
DAC8580IPWR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAC8580IPWR
Description
IC DAC 16BIT V-OUT 16TSSOP
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC8580IPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Number of Bits
16
Number of D/A Converters
1
Settling Time
650ns
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
±4V ~ 6V
Voltage - Supply, Digital
1.8V ~ 6V
INL/DNL (LSB)
-, ±0.25
Architecture
String DAC
Operating Temperature
-40°C ~ 85°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 10,69856€ 21 397,12
Manufacturers Standard Package
Unit Price without VAT:€ 10,69856
Unit Price with VAT:€ 13,05224