DAC8560EVM-PDK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1
Unit Price: € 160,29000
Datasheet
DAC8560 microPOWER™ 16 Bit 225k Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC8560EVM-PDK

DigiKey Part Number
296-30878-ND
Manufacturer
Manufacturer Product Number
DAC8560EVM-PDK
Description
EVAL BOARD FOR DAC8560
Customer Reference
Detailed Description
DAC8560 microPOWER™ 16 Bit 225k Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Box
Part Status
Obsolete
Number of DAC's
1
Number of Bits
16
Sampling Rate (Per Second)
225k
Data Interface
SPI, DSP
Settling Time
8µs
DAC Type
Voltage
Utilized IC / Part
DAC8560
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes