DAC8541 - 16 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC8541EVM

DigiKey Part Number
296-19941-ND
Manufacturer
Manufacturer Product Number
DAC8541EVM
Description
EVAL BOARD FOR DAC8541
Customer Reference
Detailed Description
DAC8541 - 16 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of DAC's
1
Number of Bits
16
Sampling Rate (Per Second)
-
Data Interface
Parallel
Settling Time
8µs
DAC Type
Voltage
Utilized IC / Part
DAC8541
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.