Parametric Equivalent

DAC8218SRGZT | |
|---|---|
DigiKey Part Number | 296-25559-2-ND - Tape & Reel (TR) 296-25559-1-ND - Cut Tape (CT) 296-25559-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8218SRGZT |
Description | IC DAC 14BIT 48-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 8 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DAC8218SRGZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 14 | |
Number of D/A Converters | 8 | |
Settling Time | 15µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | ±4.5V ~ 18V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 29,25000 | € 29,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 22,73748 | € 5 684,37 |
| Unit Price without VAT: | € 29,25000 |
|---|---|
| Unit Price with VAT: | € 35,68500 |


