
DAC81402RHBT | |
|---|---|
DigiKey Part Number | 296-DAC81402RHBTTR-ND - Tape & Reel (TR) 296-DAC81402RHBTCT-ND - Cut Tape (CT) 296-DAC81402RHBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC81402RHBT |
Description | IC DAC 16BIT 32-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DAC81402RHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 2 | |
Settling Time | 22µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Serial, SPI | |
Reference Type | Internal | |
Voltage - Supply, Analog | 4.5V ~ 43V | |
Voltage - Supply, Digital | 4.5V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±2 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 19,27000 | € 19,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 14,74964 | € 3 687,41 |
| 500 | € 14,41248 | € 7 206,24 |
| Unit Price without VAT: | € 19,27000 |
|---|---|
| Unit Price with VAT: | € 23,50940 |


