DAC7716 - 12 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC7716EVM

DigiKey Part Number
296-30868-ND
Manufacturer
Manufacturer Product Number
DAC7716EVM
Description
EVAL BOARD FOR DAC7716
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
DAC7716 - 12 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Number of DAC's
4
Number of Bits
12
Sampling Rate (Per Second)
-
Data Interface
Serial
Settling Time
7µs
DAC Type
Voltage
Utilized IC / Part
DAC7716
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 267,86000€ 267,86
Manufacturers Standard Package
Unit Price without VAT:€ 267,86000
Unit Price with VAT:€ 326,78920