Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DAC60508MCYZFR | |
|---|---|
DigiKey Part Number | 296-51031-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC60508MCYZFR |
Description | IC DAC 12BIT 16-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 8 16-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | DAC60508MCYZFR Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 1.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.5, ±0.5 |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 8 | Operating Temperature -40°C ~ 125°C |
Settling Time 5µs (Typ) | Package / Case 16-UFBGA, DSBGA |
Output Type Voltage - Buffered | Supplier Device Package 16-DSBGA |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC60508MCYZFT | Texas Instruments | 174 | 296-50291-1-ND | € 18,14000 | Parametric Equivalent |
| DAC60508ZCYZFR | Texas Instruments | 0 | 296-51035-2-ND | € 10,28753 | Parametric Equivalent |
| DAC60508ZCYZFT | Texas Instruments | 287 | 296-50292-1-ND | € 17,49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 10,70374 | € 32 111,22 |
| Unit Price without VAT: | € 10,70374 |
|---|---|
| Unit Price with VAT: | € 13,05856 |


