
DAC5674IPHPRG4 | |
|---|---|
DigiKey Part Number | 2156-DAC5674IPHPRG4-TITR-ND |
Manufacturer | |
Manufacturer Product Number | DAC5674IPHPRG4 |
Description | IC DAC 14BIT 400MSPS 48-HTQFP |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 48-HTQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 14 | |
Package / Case | 48-PowerTQFP | |
Supplier Device Package | 48-HTQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Bulk: | 894 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | € 37,38429 | € 261,69 |
| Unit Price without VAT: | € 37,38429 |
|---|---|
| Unit Price with VAT: | € 45,60883 |

