DAC5674IPHPG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 7 104
Unit Price: € 48,25000
Datasheet
14 Bit Digital to Analog Converter 1 48-HTQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC5674IPHPG4

DigiKey Part Number
DAC5674IPHPG4-ND
Manufacturer
Manufacturer Product Number
DAC5674IPHPG4
Description
IC DAC 14BIT 48-HTQFP
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 1 48-HTQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DAC5674IPHPG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Discontinued at DigiKey
Number of Bits
14
Number of D/A Converters
1
Settling Time
20ns (Typ)
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
Parallel
Reference Type
External, Internal
Voltage - Supply, Analog
3V ~ 3.6V
Voltage - Supply, Digital
1.65V ~ 1.95V
INL/DNL (LSB)
±3.5 (Max), ±2 (Max)
Architecture
Current Source
Operating Temperature
-40°C ~ 85°C
Package / Case
48-PowerTQFP
Supplier Device Package
48-HTQFP (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 83 View Now
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tray
QuantityUnit PriceExt Price
250€ 28,11648€ 7 029,12
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 28,11648
Unit Price with VAT:€ 34,30211

Other Suppliers on DigiKey

83In Stock
Ships from Rochester Electronics, LLC