
DAC43401DSGT | |
|---|---|
DigiKey Part Number | 296-DAC43401DSGTTR-ND - Tape & Reel (TR) 296-DAC43401DSGTCT-ND - Cut Tape (CT) 296-DAC43401DSGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC43401DSGT |
Description | IC DAC 8BIT 8-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | DAC43401DSGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 1 | |
Settling Time | 12µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | Internal | |
Voltage - Supply, Analog | 1.8V ~ 5.5V | |
Voltage - Supply, Digital | 1.71V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,51000 | € 1,51 |
| 10 | € 1,11100 | € 11,11 |
| 25 | € 1,01040 | € 25,26 |
| 100 | € 0,89940 | € 89,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 0,84652 | € 211,63 |
| 500 | € 0,81462 | € 407,31 |
| 750 | € 0,79867 | € 599,00 |
| 1 250 | € 0,78098 | € 976,23 |
| 1 750 | € 0,77063 | € 1 348,60 |
| 2 500 | € 0,76069 | € 1 901,72 |
| Unit Price without VAT: | € 1,51000 |
|---|---|
| Unit Price with VAT: | € 1,84220 |

