Transceiver, Non-Inverting 1 Element 8 Bit per Element Output 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY74FCT245DTQCTE4

DigiKey Part Number
2156-CY74FCT245DTQCTE4-ND
Manufacturer
Manufacturer Product Number
CY74FCT245DTQCTE4
Description
IC TXRX 4.75V/5.25V 20-SSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element Output 20-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
32mA, 64mA
Manufacturer
Texas Instruments
Voltage - Supply
4.75V ~ 5.25V
Series
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Package / Case
20-SSOP (0.154", 3.90mm Width)
Logic Type
Transceiver, Non-Inverting
Supplier Device Package
20-SSOP
Number of Elements
1
Base Product Number
Number of Bits per Element
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 500
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate € 77,34 flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
453€ 0,56093€ 254,10
Unit Price without VAT:€ 0,56093
Unit Price with VAT:€ 0,68433