
CSD95482RWJT | |
|---|---|
DigiKey Part Number | 296-48517-2-ND - Tape & Reel (TR) 296-48517-1-ND - Cut Tape (CT) 296-48517-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD95482RWJT |
Description | IC HALF BRIDGE DRIVER 40A 41VQFN |
Customer Reference | |
Detailed Description | Half Bridge (3) Driver Synchronous Buck Converters Power MOSFET 41-VQFN-CLIP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD95482RWJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | Half Bridge (3) | |
Applications | Synchronous Buck Converters | |
Interface | PWM | |
Load Type | Inductive, Capacitive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 40A | |
Current - Peak Output | 60A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 4.5V ~ 16V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Features | Bootstrap Circuit | |
Fault Protection | Shoot-Through | |
Mounting Type | Surface Mount | |
Package / Case | 41-PowerTFQFN | |
Supplier Device Package | 41-VQFN-CLIP (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 2,81396 | € 703,49 |
| 500 | € 2,63020 | € 1 315,10 |
| Unit Price without VAT: | € 2,81396 |
|---|---|
| Unit Price with VAT: | € 3,43303 |

