
CSD87334Q3D | |
|---|---|
DigiKey Part Number | 296-51021-2-ND - Tape & Reel (TR) 296-51021-1-ND - Cut Tape (CT) 296-51021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD87334Q3D |
Description | MOSFET 2N-CH 30V 20A 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 20A 6W Surface Mount 8-VSON (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | CSD87334Q3D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Asymmetrical | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 20A | |
Rds On (Max) @ Id, Vgs | 6mOhm @ 12A, 8V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.3nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1260pF @ 15V | |
Power - Max | 6W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | 8-VSON (3.3x3.3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,86000 | € 0,86 |
| 10 | € 0,61800 | € 6,18 |
| 25 | € 0,55720 | € 13,93 |
| 100 | € 0,49110 | € 49,11 |
| 250 | € 0,45948 | € 114,87 |
| 500 | € 0,44042 | € 220,21 |
| 1 000 | € 0,42471 | € 424,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,40814 | € 1 020,35 |
| 5 000 | € 0,39815 | € 1 990,75 |
| 7 500 | € 0,39315 | € 2 948,62 |
| 12 500 | € 0,38760 | € 4 845,00 |
| 17 500 | € 0,38436 | € 6 726,30 |
| Unit Price without VAT: | € 0,86000 |
|---|---|
| Unit Price with VAT: | € 1,04920 |

