
CSD87330Q3DT | |
|---|---|
DigiKey Part Number | 296-CSD87330Q3DT-ND |
Manufacturer | |
Manufacturer Product Number | CSD87330Q3DT |
Description | MOSFET 2N-CH 30V 20A 8LSON |
Customer Reference | |
Detailed Description | Mosfet Array 30V 20A (Ta) 6W (Ta) Surface Mount 8-LSON (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 20A (Ta) | |
Rds On (Max) @ Id, Vgs | 9.45mOhm @ 15A, 5V, 3.6mOhm @ 15A, 5V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA, 1.15V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.8nC @ 4.5V, 11.5nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 900pF @ 15V, 1632pF @ 15V | |
Power - Max | 6W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerLDFN | |
Supplier Device Package | 8-LSON (3.3x3.3) | |
Base Product Number |

